Need more?
Quantity | Price |
---|---|
1+ | $17,825.500 |
Product Information
Product Overview
783634-01 is a PXIe‑6375 208 AI (16-bit, 3.8MS/s), 2 AO, 24 DIO, PXI multifunction I/O module. The PXIe‑6375 offers analog I/O, digital I/O, and four 32‑bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The PXIe‑6375 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Operating temperature range from 0 to 55°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety compliance standards
Notes
Do not use for measurements within Categories II, III, or IV.
Technical Specifications
Multifunction I/O Module
16bit
2Channels
± 100mV to ± 10V
NI PXI Controllers
No SVHC (08-Jul-2021)
3.86MSPS
208Channels
24I/O's
0°C to +55°C
PXIe-6375
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate