New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Oscilloscopes & Bundles
                      6. PXI Oscilloscope Bundles
                      Print Page

                      867010-01

                      PC USB Oscilloscope, 12 bits, PXIe-5105, 8 Channel, 60 MHz, 60 MSPS

                      NI / EMERSON 867010-01
                      NI / EMERSON 867010-01
                      NI / EMERSON 867010-01
                      NI / EMERSON 867010-01
                      NI / EMERSON 867010-01
                      NI / EMERSON 867010-01
                      NI / EMERSON 867010-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No867010-01
                      Newark Part No.47AK5804
                      Product RangePXIe-5105
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$21,907.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21,907.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No867010-01
                      Newark Part No.47AK5804
                      Product RangePXIe-5105
                      Technical Datasheet

                      Data Sheet

                      Product RangePXIe-5105
                      Scope Channels8 Channel
                      Bandwidth60MHz
                      Sampling Rate60MSPS
                      Display Memory Depth-
                      Calculated Rise Time-
                      Kit ContentsPXIe-5105 PXI Oscilloscope
                      Manufacturer Warranty3 Years
                      SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                      Product Overview

                      867010-01 is a 60MHz PXI oscilloscope bundle. The PXIe-SCP5100 bundle includes the 5-Slot PXIe-1083 PXI chassis and the PXIe-5105 PXI oscilloscope. The PXI-5105 features eight simultaneously-sampled channels, advanced PXI synchronization, flexible settings for coupling and voltage range, triggering modes, deep onboard memory, and an instrument driver that includes data streaming and analysis functions, ideal for applications with fast signals that require up to 60MS/s or 60MHz of analog bandwidth. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. Additionally, the PXIe-SCP5100 bundle includes two SMB female to mini-alligator clips, a Thunderbolt cable as well as a power cable.

                      • Simplify user benchtop by combining instruments in a single box
                      • Sample at speeds up to 5GS/s with up to 1.5GHz of analog bandwidth
                      • Store multiple channel acquisitions on same device with up to 2GB of on-board memory
                      • 12bit vertical resolution
                      • 128MB memory

                      Contents

                      PXI oscilloscope bundle, PXIe-1083 PXI chassis, PXIe-5105 PXI oscilloscope, Two SMB female to mini-alligator clips, Thunderbolt cable, Power cable.

                      Technical Specifications

                      Product Range

                      PXIe-5105

                      Bandwidth

                      60MHz

                      Display Memory Depth

                      -

                      Kit Contents

                      PXIe-5105 PXI Oscilloscope

                      SVHC

                      2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                      Scope Channels

                      8 Channel

                      Sampling Rate

                      60MSPS

                      Calculated Rise Time

                      -

                      Manufacturer Warranty

                      3 Years

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
                      Download Product Compliance Certificate

                      Product Compliance Certificate