New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Oscilloscopes & Bundles
                      6. PXI Oscilloscopes
                      Print Page

                      782622-06

                      Oscilloscope, PXIe-5162, 1.5 GHz, 10bit, 5GSPS, 4 Channels, 2 GB

                      NI / EMERSON 782622-06
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782622-06
                      Newark Part No.27AJ2449
                      Product RangePXIe-5162
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$61,954.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $61,954.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782622-06
                      Newark Part No.27AJ2449
                      Product RangePXIe-5162
                      Technical Datasheet

                      Data Sheet

                      Product RangePXIe-5162
                      Scope Channels4 Channel
                      Bandwidth1.5GHz
                      Sampling Rate5GSPS
                      Display Memory Depth-
                      Calculated Rise Time320ps
                      Kit ContentsPXIe-5162 PXI Oscilloscope
                      Manufacturer Warranty1 Year
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      782622-06 is a PXIe, 1.5GHz, 5GS/s, 10-Bit PXI oscilloscope. The PXIe-5162 high-speed oscilloscope device has two channels that sample at up to 5GS/s with flexible settings for coupling, voltage range, and filtering. PXI oscilloscopes also feature a number of triggering modes, deep onboard memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with fast signals that require up to 1.5GHz of analog bandwidth and flexible measurement configurations. The PXIe-5162 also features a high-precision triggering circuit as well as PXI synchronization and data streaming capabilities.

                      • Analog input impedance of 1Mohm, 50 ohm
                      • 2GB onboard memory size
                      • Referenced single-ended input
                      • Operating temperature range from 0°C to 45°C
                      • Dimension is 8.4in × 0.8in × 5.1in

                      Technical Specifications

                      Product Range

                      PXIe-5162

                      Bandwidth

                      1.5GHz

                      Display Memory Depth

                      -

                      Kit Contents

                      PXIe-5162 PXI Oscilloscope

                      Plug Type

                      -

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      5GSPS

                      Calculated Rise Time

                      320ps

                      Manufacturer Warranty

                      1 Year

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate