Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783590-03
Newark Part No.14AJ5764
Product RangePXIe-5105
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24,894.000 |
Price for:Each
Minimum: 1
Multiple: 1
$24,894.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783590-03
Newark Part No.14AJ5764
Product RangePXIe-5105
Technical Datasheet
Product RangePXIe-5105
Scope Channels8 Channel
Bandwidth60MHz
Sampling Rate60MSPS
Display Memory Depth-
Calculated Rise Time-
Kit ContentsPXIe-5105 PXI Oscilloscope
Manufacturer Warranty3 Years
Plug Type-
SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Product Overview
783590-03 is a PXIe-5105 60MHz, 12bit, high-density PXI oscilloscope. It has eight simultaneously-sampled channels with flexible settings for coupling, impedance, voltage range, and filtering. PXI oscilloscopes also feature a number of triggering modes, deep onboard memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with many channels that require up to 60MS/s or 60MHz of analogue bandwidth. The PXIe-5105 also features advanced PXI synchronization and data streaming capabilities.
- Analog input voltage range from -15V to 15V
- Ambient temperature range from 0°C to 55°C
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
- Dimension is 21.4cm × 2.0cm × 13.0cm
Technical Specifications
Product Range
PXIe-5105
Bandwidth
60MHz
Display Memory Depth
-
Kit Contents
PXIe-5105 PXI Oscilloscope
Plug Type
-
Scope Channels
8 Channel
Sampling Rate
60MSPS
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Download Product Compliance Certificate
Product Compliance Certificate