New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Reconfigurable I/O Modules
                      Print Page

                      787354-01

                      Multifunction I/O Module, Reconfigurable, Kintex-7 325T, PXIe-7866, 1 MSPS, 16bit, 2Input, 24Output

                      NI / EMERSON 787354-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No787354-01
                      Newark Part No.14AJ6410
                      Product RangePXIe-7866
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$23,765.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $23,765.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No787354-01
                      Newark Part No.14AJ6410
                      Product RangePXIe-7866
                      Technical Datasheet

                      Data Sheet

                      Product TypeMultifunction Reconfigurable I/O Module
                      Sampling Rate1MSPS
                      Resolution (Bits)16bit
                      No. of Input Channels2Channels
                      No. of Output Channels24Channels
                      No. of I/O's32I/O's
                      Supply Voltage Range± 1V to ± 10V
                      Operating Temperature Range0°C to +55°C
                      For Use WithNI PXI Controllers
                      Product RangePXIe-7866
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXIe-7866 features flexibility of timing and synchronisation with a user-programmable FPGA for on-board processing and direct control over I/O signals. The PXIe-7866 provides 24 analogue output, 2 analogue input, and 32, 5V input-tolerant digital I/O channels connected to a Kintex-7 325T FPGA to help you design applications for hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. You can use the dedicated A/D converter (ADC) for independent timing, individual channel triggering, and multirate sampling. Additionally, the PXIe-7866 includes peer-to-peer streaming for direct data transfer to other PXI Express modules.

                      Technical Specifications

                      Product Type

                      Multifunction Reconfigurable I/O Module

                      Resolution (Bits)

                      16bit

                      No. of Output Channels

                      24Channels

                      Supply Voltage Range

                      ± 1V to ± 10V

                      For Use With

                      NI PXI Controllers

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      1MSPS

                      No. of Input Channels

                      2Channels

                      No. of I/O's

                      32I/O's

                      Operating Temperature Range

                      0°C to +55°C

                      Product Range

                      PXIe-7866

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate