New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Relay Modules
                      Print Page

                      778572-22

                      Relay Module, PXI-2522, 51MHz, SPDT, 53 Channel, 2A, 100V

                      NI / EMERSON 778572-22
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No778572-22
                      Newark Part No.13AJ3757
                      Product RangePXI-2522
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4,878.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,878.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No778572-22
                      Newark Part No.13AJ3757
                      Product RangePXI-2522
                      Technical Datasheet

                      Data Sheet

                      Product TypePXI Relay Module
                      Contact ConfigurationSPDT
                      No. of Relays53Relays
                      Bus Connector TypePXI Hybrid
                      Switching Voltage Max100V
                      Switching Current Max2A
                      Bandwidth51MHz
                      For Use WithNI PXI Controller
                      Product RangePXI-2522
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXI-2522 is a general-purpose switch module that features independent single-pole double-throw (SPDT) Form C armature relays. Each relay is nonlatching with very low on-resistance and low thermal offsets. The PXI-2522 is fully software programmable, and it supports on-board relay count tracking. With an efficient coupling of voltage/current capability and relay density, this switch module is ideal for automated test equipment (ATE) loads or for controlling heaters, lights, and fans.

                      Technical Specifications

                      Product Type

                      PXI Relay Module

                      No. of Relays

                      53Relays

                      Switching Voltage Max

                      100V

                      Bandwidth

                      51MHz

                      Product Range

                      PXI-2522

                      Contact Configuration

                      SPDT

                      Bus Connector Type

                      PXI Hybrid

                      Switching Current Max

                      2A

                      For Use With

                      NI PXI Controller

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate