New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Relay Modules
                      Print Page

                      778572-49

                      Relay Module, PXI-2549, 2.7GHz, SPDT, 0.5A, 30V

                      NI / EMERSON 778572-49
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No778572-49
                      Newark Part No.13AJ3773
                      Product RangePXI-2549
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$4,978.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,978.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No778572-49
                      Newark Part No.13AJ3773
                      Product RangePXI-2549
                      Technical Datasheet

                      Data Sheet

                      Product TypePXI RF Relay Module
                      Contact ConfigurationSPDT
                      No. of Relays-
                      Bus Connector TypePXI Hybrid
                      Switching Voltage Max30V
                      Switching Current Max500mA
                      Bandwidth2.7GHz
                      For Use WithNI PXI Controller
                      Product RangePXI-2549
                      SVHCLead

                      Product Overview

                      The PXI-2549 is a general-purpose single-pole double-throw (SPDT) switch module. You can use it to add flexibility to your switch network or to maintain uniform signal paths across multiple channels when building high-channel-count multiplexers. The PXI-2549 termination resistors minimize reflections on open channels and protect your source or device under test from damage. The module also features excellent insertion loss, voltage standing wave ratio (VSWR), and isolation parameters to minimize signal degradation. You can use its on-board relay count tracking feature to predict relay lifetime and reduce unexpected system downtime.

                      Technical Specifications

                      Product Type

                      PXI RF Relay Module

                      No. of Relays

                      -

                      Switching Voltage Max

                      30V

                      Bandwidth

                      2.7GHz

                      Product Range

                      PXI-2549

                      Contact Configuration

                      SPDT

                      Bus Connector Type

                      PXI Hybrid

                      Switching Current Max

                      500mA

                      For Use With

                      NI PXI Controller

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate