New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Relay Modules
                      Print Page

                      778572-64

                      Relay Module, PXI-2564, 10MHz, SPST, 16 Channel, 5A, 150V

                      NI / EMERSON 778572-64
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No778572-64
                      Newark Part No.13AJ3780
                      Product RangePXI-2564
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3,960.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,960.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No778572-64
                      Newark Part No.13AJ3780
                      Product RangePXI-2564
                      Technical Datasheet

                      Data Sheet

                      Product TypePXI Relay Module
                      Contact ConfigurationSPST-NO
                      No. of Relays16Relays
                      Bus Connector TypePXI Hybrid
                      Switching Voltage Max150V
                      Switching Current Max5A
                      Bandwidth10MHz
                      For Use WithNI PXI Controller
                      Product RangePXI-2564
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXI-2564 is a general-purpose switch module that features independent single-pole single-throw (SPST) Form A armature relays. Each relay is nonlatching with very low on-resistance and low thermal offsets. The PXI-2564 is fully software programmable. With an efficient coupling of voltage/current capability and relay density, this switch module is ideal for switching medium- to high-power signals and loads in military, automotive, or automated test applications.

                      Technical Specifications

                      Product Type

                      PXI Relay Module

                      No. of Relays

                      16Relays

                      Switching Voltage Max

                      150V

                      Bandwidth

                      10MHz

                      Product Range

                      PXI-2564

                      Contact Configuration

                      SPST-NO

                      Bus Connector Type

                      PXI Hybrid

                      Switching Current Max

                      5A

                      For Use With

                      NI PXI Controller

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate