New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Relay Modules
                      Print Page

                      778572-67

                      Relay Module, PXI-2567, 64 Channel, 25A, 50V

                      NI / EMERSON 778572-67
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No778572-67
                      Newark Part No.13AJ3781
                      Product RangePXI-2567
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3,960.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,960.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No778572-67
                      Newark Part No.13AJ3781
                      Product RangePXI-2567
                      Technical Datasheet

                      Data Sheet

                      Product TypePXI Relay Driver Module
                      Contact Configuration-
                      No. of Relays64Relays
                      Bus Connector Type-
                      Switching Voltage Max50VDC
                      Switching Current Max25A
                      Bandwidth-
                      For Use WithNI PXI Controller
                      Product RangePXI-2567
                      SVHCLead

                      Product Overview

                      The PXI-2567 is an external relay driver that works with internal or external power sources. The PXI-2567 allows you to control relays when the current and voltage requirements for those relays exceed the capabilities found in existing relay modules or for relays embedded in a test system. The PXI-2567 includes overcurrent, overvoltage, and flyback protection to ensure long-life operation. The PXI-2567 can also drive small DC motors or other inductive relay coils.

                      Technical Specifications

                      Product Type

                      PXI Relay Driver Module

                      No. of Relays

                      64Relays

                      Switching Voltage Max

                      50VDC

                      Bandwidth

                      -

                      Product Range

                      PXI-2567

                      Contact Configuration

                      -

                      Bus Connector Type

                      -

                      Switching Current Max

                      25A

                      For Use With

                      NI PXI Controller

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate