New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Relay Modules
                      Print Page

                      778572-69

                      Relay Module, PXI-2569, 20MHz, SPST, 100 Channel, 1A, 100V

                      NI / EMERSON 778572-69
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No778572-69
                      Newark Part No.13AJ1678
                      Product RangePXI-2569
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6,440.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6,440.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No778572-69
                      Newark Part No.13AJ1678
                      Product RangePXI-2569
                      Technical Datasheet

                      Data Sheet

                      Product TypePXI Relay Module
                      Contact ConfigurationSPST-NO
                      No. of Relays100Relays
                      Bus Connector TypePXI Hybrid
                      Switching Voltage Max100VAC
                      Switching Current Max1A
                      Bandwidth20MHz
                      For Use WithNI PXI Controller
                      Product RangePXI-2569
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXI-2569 is a general-purpose switch module that features independent single-pole single-throw (SPST) Form A armature relays. It is fully software programmable and contains a 32,000-step scan list for deterministic scanning capability. This module offers maximum relay density, so it is ideal for medium-power automated test loads.

                      Technical Specifications

                      Product Type

                      PXI Relay Module

                      No. of Relays

                      100Relays

                      Switching Voltage Max

                      100VAC

                      Bandwidth

                      20MHz

                      Product Range

                      PXI-2569

                      Contact Configuration

                      SPST-NO

                      Bus Connector Type

                      PXI Hybrid

                      Switching Current Max

                      1A

                      For Use With

                      NI PXI Controller

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate