Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-71
Newark Part No.13AJ3784
Product RangePXI-2571
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $5,508.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,508.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-71
Newark Part No.13AJ3784
Product RangePXI-2571
Technical Datasheet
Product TypePXI Relay Module
Contact ConfigurationSPDT
No. of Relays66Relays
Bus Connector TypePXI Hybrid
Switching Voltage Max100V
Switching Current Max1A
Bandwidth35MHz
For Use WithNI PXI Controller
Product RangePXI-2571
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2571 is a general-purpose switch module that features independent single-pole double-throw (SPDT) Form C armature relays. Each relay channel has a normally closed (NC), normally open (NO), and common (COM) terminal.
Technical Specifications
Product Type
PXI Relay Module
No. of Relays
66Relays
Switching Voltage Max
100V
Bandwidth
35MHz
Product Range
PXI-2571
Contact Configuration
SPDT
Bus Connector Type
PXI Hybrid
Switching Current Max
1A
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate