Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782359-01
Newark Part No.14AJ5520
Product RangePXI-2799
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $7,743.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7,743.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782359-01
Newark Part No.14AJ5520
Product RangePXI-2799
Technical Datasheet
Product TypePXI RF Relay Module
Contact ConfigurationSPDT
No. of Relays-
Bus Connector TypePXI Hybrid
Switching Voltage Max30V
Switching Current Max-
Bandwidth40GHz
For Use WithNI PXI Controller
Product RangePXI-2799
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2799 is a general-purpose single-pole double-throw (SPDT) switch module for routing RF or microwave signals in automated test applications. You can use this module for basic signal routing or inserting and removing components in a signal path. The PXI-2799 is also well-suited for passing high-order harmonics from PXI RF Signal Upconverter modules or routing multiple sources to PXI RF Signal Downconverter modules. You can use its on-board relay count tracking feature to predict relay lifetime and reduce unexpected system downtime.
Technical Specifications
Product Type
PXI RF Relay Module
No. of Relays
-
Switching Voltage Max
30V
Bandwidth
40GHz
Product Range
PXI-2799
Contact Configuration
SPDT
Bus Connector Type
PXI Hybrid
Switching Current Max
-
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate