New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Relay Modules
                      Print Page

                      780587-42

                      Relay Module, PXIe-2542, 6.6GHz, SPDT, 8V

                      NI / EMERSON 780587-42
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No780587-42
                      Newark Part No.14AJ5129
                      Product RangePXIe-2542
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$12,090.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12,090.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No780587-42
                      Newark Part No.14AJ5129
                      Product RangePXIe-2542
                      Technical Datasheet

                      Data Sheet

                      Product TypePXI RF Relay Module
                      Contact ConfigurationSPDT
                      No. of Relays-
                      Bus Connector TypePXIe
                      Switching Voltage Max8VDC
                      Switching Current Max-
                      Bandwidth6.6GHz
                      For Use WithNI PXI Controller
                      Product RangePXIe-2542
                      SVHCLead

                      Product Overview

                      The PXIe-2542 is a terminated switch module suited for routing RF signals for production test applications. It features high-performance solid-state relays that offer unique benefits such as unlimited mechanical lifetime and fast switching time. Front-mounted SMA connectors provide easy connection to your RF devices, and the module features termination on every COM line and channel. The channel termination and COM lines help minimize reflections of the RF signal and protect your instruments.

                      Technical Specifications

                      Product Type

                      PXI RF Relay Module

                      No. of Relays

                      -

                      Switching Voltage Max

                      8VDC

                      Bandwidth

                      6.6GHz

                      Product Range

                      PXIe-2542

                      Contact Configuration

                      SPDT

                      Bus Connector Type

                      PXIe

                      Switching Current Max

                      -

                      For Use With

                      NI PXI Controller

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate