Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-86
Newark Part No.13AJ3789
Product RangePXI-2586
Technical Datasheet
1 In Stock
2 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4,290.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,290.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-86
Newark Part No.13AJ3789
Product RangePXI-2586
Technical Datasheet
Product TypePXI Relay Module
Contact ConfigurationSPST-NO
No. of Relays10Relays
Bus Connector TypePXI Hybrid
Switching Voltage Max300V
Switching Current Max12A
Bandwidth20MHz
For Use WithNI PXI Controller
Product RangePXI-2586
Product Overview
The PXI-2586 is a general-purpose switch module that features independent single-pole single-throw (SPST) Form A armature relays. Each relay has low contact resistance and high isolation voltage. The PXI-2586 is fully software programmable. It is rated for both high currents and high voltages, so it is ideal for switching power signals and loads in control applications and battery, power supply, and automotive testing.
Technical Specifications
Product Type
PXI Relay Module
No. of Relays
10Relays
Switching Voltage Max
300V
Bandwidth
20MHz
Product Range
PXI-2586
Contact Configuration
SPST-NO
Bus Connector Type
PXI Hybrid
Switching Current Max
12A
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate