Quantity | Price |
---|---|
1+ | $6,112.800 |
Product Information
Product Overview
The PXIe-4463 offers high dynamic range and THD+N for audio, acoustic, and vibration applications. It provides the high precision and dynamic range necessary for the most stringent audio generation requirements in a modular form factor. The PXIe-4463 contains two 24-bit digital-to-analogue converters to allow for fully differential simultaneous generation. Complete with three gain ranges, the PXIe-4463 can generate current with programmable, per channel output configurations. The two timing engines allow you to perform multisample-rate applications on a single module and independently start and stop channels on a single module.
Technical Specifications
PXI Sound and Vibration Module
24bit
DC
SMB, BNC
2Channels
PXIe-4463
51.2kSPS
PXIe
3.4Hz
-
NI PXI Systems
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate