New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Source Measure Units & Bundles
                      6. PXI Source Measure Units
                      Print Page

                      782856-02

                      Source Measure Unit SMU, 1-Channel, 4-Quadrant, PXIe-4139, ± 3A, ± 60V, 20W

                      NI / EMERSON 782856-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782856-02
                      Newark Part No.14AJ5616
                      Product RangePXIe-4139
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$14,923.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14,923.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782856-02
                      Newark Part No.14AJ5616
                      Product RangePXIe-4139
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Product RangePXIe-4139
                      Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                      Output Power20W
                      Source Voltage Range± 60V
                      Source Current Range± 3A
                      Resistance Measurement Range-
                      Manufacturer Warranty3 Years
                      SVHCLead

                      Product Overview

                      The PXIe-4139 is a high-precision, system source measure unit (SMU) that features 4-quadrant operation and sources up to 40 W of DC power. This module features analogue-to-digital converters that help you perform high-precision measurements with a current resolution of 100 fA or high-speed acquisitions up to 1.8 MS/s. The module can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. You can use the PXIe-4139 for applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Source Meter Function

                      Current/Voltage Measure, Current/Voltage Source

                      Source Voltage Range

                      ± 60V

                      Resistance Measurement Range

                      -

                      SVHC

                      Lead

                      Product Range

                      PXIe-4139

                      Output Power

                      20W

                      Source Current Range

                      ± 3A

                      Manufacturer Warranty

                      3 Years

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate