Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781742-01
Newark Part No.14AJ5404
Product RangePXIe-4140
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $17,280.000 |
Price for:Each
Minimum: 1
Multiple: 1
$17,280.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781742-01
Newark Part No.14AJ5404
Product RangePXIe-4140
Technical Datasheet
Product RangePXIe-4140
No. of Channels4Channels
Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
Output Power1W
Source Voltage Range± 10V
Source Current Range± 100mA
Resistance Measurement Range-
Manufacturer Warranty3 Years
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXIe-4140 is a 4-channel source measure unit (SMU) ideal for high-pin-count applications. It features 4-quadrant operation, and each channel has integrated remote (4-wire) sensing for accurate measurements. The fast sample rate of the PXIe-4140 can reduce measurement times, capture transient device characteristics, and allow quick I V characterization of devices under test (DUTs). With a high-speed sequencing engine, you can synchronize all these SMUs with each other or with other instruments such as switches or high-speed digital test modules.
Technical Specifications
Product Range
PXIe-4140
Source Meter Function
Current/Voltage Measure, Current/Voltage Source
Source Voltage Range
± 10V
Resistance Measurement Range
-
SVHC
No SVHC (08-Jul-2021)
No. of Channels
4Channels
Output Power
1W
Source Current Range
± 100mA
Manufacturer Warranty
3 Years
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate