New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Source Measure Units & Bundles
                      6. PXI Source Measure Units
                      Print Page

                      782430-01

                      Source Measure Unit SMU, 4-Channel, 4-Quadrant, PXIe-4142, ± 150mA, ± 24V, 3.6W

                      NI / EMERSON 782430-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782430-01
                      Newark Part No.14AJ5545
                      Product RangePXIe-4142
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$23,468.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $23,468.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782430-01
                      Newark Part No.14AJ5545
                      Product RangePXIe-4142
                      Technical Datasheet

                      Data Sheet

                      No. of Channels4Channels
                      Product RangePXIe-4142
                      Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                      Output Power3.6W
                      Source Voltage Range± 24V
                      Source Current Range± 150mA
                      Resistance Measurement Range-
                      Manufacturer Warranty3 Years
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      782430-01 is a PXIe-4142 4-channel, ±24V, 150mA PXI source measure unit. The PXIe-4142 is a 4-channel source measure unit (SMU) ideal for high-pin-count applications. It features a 4-quadrant operation, and each channel has integrated remote (4-wire) sensing for accurate measurements. The fast sample rate of the PXIe-4142 can reduce measurement times, capture transient device characteristics, and allow quick I V characterization of devices under test (DUTs). With a high-speed sequencing engine, you can synchronize all these SMUs with each other or with other instruments such as switches or high-speed digital test modules.

                      • Operating temperature range from 0 to 55°C

                      Technical Specifications

                      No. of Channels

                      4Channels

                      Source Meter Function

                      Current/Voltage Measure, Current/Voltage Source

                      Source Voltage Range

                      ± 24V

                      Resistance Measurement Range

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Product Range

                      PXIe-4142

                      Output Power

                      3.6W

                      Source Current Range

                      ± 150mA

                      Manufacturer Warranty

                      3 Years

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate