Quantity | Price |
---|---|
1+ | $35,359.200 |
Product Information
Product Overview
The PXIe-4145 is a 4-channel source measure unit (SMU) ideal for high-pin-count applications. It features 4-quadrant operation, and each channel has integrated remote (4 wire) sensing for accurate measurements. The fast sample rate of the PXIe-4145 can reduce measurement times, capture transient device characteristics, and allow quick I V characterization of devices under test (DUTs). With a high-speed sequencing engine, you can synchronize all these SMUs with each other or with other instruments such as switches or high-speed digital test modules. Additionally, you can tune the PXIe-4145 response to any load to achieve optimum responses with maximum stability and minimum transients using SourceAdapt technology.
Technical Specifications
PXIe-4145
Current/Voltage Measure, Current/Voltage Source
± 6V
-
Lead
4Channels
3W
± 500mA
3 Years
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate