New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Source Measure Units & Bundles
                      6. PXI Source Measure Units
                      Print Page

                      785680-01

                      Source Measure Unit SMU, 12- Channel, 4-Quadrant, PXIe-4162, ± 100mA, ± 24V, 2.4W

                      NI / EMERSON 785680-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No785680-01
                      Newark Part No.14AJ6147
                      Product RangePXIe-4162
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$51,040.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $51,040.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No785680-01
                      Newark Part No.14AJ6147
                      Product RangePXIe-4162
                      Technical Datasheet

                      Data Sheet

                      No. of Channels12Channels
                      Product RangePXIe-4162
                      Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                      Output Power2.4W
                      Source Voltage Range± 24V
                      Source Current Range± 100mA
                      Resistance Measurement Range-
                      Manufacturer Warranty3 Years
                      SVHCLead

                      Product Overview

                      The PXIe-4162 is a high-precision, high-density source measure unit (SMU) with 12 identical SMU channels. It features 4-quadrant operation, and each channel has integrated remote (4-wire) sensing for accurate measurements. Analog-to-digital converter technology helps you perform high-precision measurements with a current resolution of 100 pA or high-speed acquisitions up to 100 kS/s per channel. The module also can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. The PXIe-4162 is ideal for a broad range of mixed-signal ICs in semiconductor production test.

                      Technical Specifications

                      No. of Channels

                      12Channels

                      Source Meter Function

                      Current/Voltage Measure, Current/Voltage Source

                      Source Voltage Range

                      ± 24V

                      Resistance Measurement Range

                      -

                      SVHC

                      Lead

                      Product Range

                      PXIe-4162

                      Output Power

                      2.4W

                      Source Current Range

                      ± 100mA

                      Manufacturer Warranty

                      3 Years

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate