Need more?
| Quantity | Price |
|---|---|
| 1+ | $10,435.000 |
Product Information
Product Overview
782856-01 is a PXIe-4138 ±60V, ±3A DC, 20W DC, 1pA system PXI source measure unit. The PXIe-4138 system source measure unit (SMU) delivers high power, precision, and speed and features 4-quadrant operation. It is a hardware-timed instrument with a high-speed sequencing engine for synchronizing acquisitions between multiple SMUs. The module supports DMA streaming between the host PC and SMU, so you can stream large waveforms and measurement data at the full update rate and sample rate of the instrument. The PXIe-4138 is ideal for a broad range of applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.
- Operating temperature range from 0 to 55°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Notes
Do not connect the PXIe-4138 to signals or use for measurements within Measurement Categories II, III, or IV.
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
± 60V
-
Lead
PXIe-4138
20W
± 3A
3 Years
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate