New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Switches
                      Print Page

                      782383-01

                      Matrix Switch Module, PXI-2532B, 30MHz, 512-Crosspoint, Reed Relay, 1-Wire 4 x 128, 500 mA, 100V

                      NI / EMERSON 782383-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782383-01
                      Newark Part No.15AJ5774
                      Product RangePXI-2532B
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$20,082.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20,082.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782383-01
                      Newark Part No.15AJ5774
                      Product RangePXI-2532B
                      Technical Datasheet

                      Data Sheet

                      Switch TypePXI Matrix Switch Module
                      Switch Configuration1-Wire 4 x 128
                      No. of Channels-
                      Bus Connector TypePXI Hybrid
                      Relay TypeReed
                      Switching Voltage Max100VDC
                      Switching Current Max500mA
                      Bandwidth30MHz
                      For Use WithNI PXI Controller
                      Product RangePXI-2532B
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXI-2532B is a high-density PXI matrix switch module built to serve high-channel-count automated test systems. Featuring compact reed relays with switching speeds up to 2,000 cycles/s, the PXI-2532B can be configured in more than 10 matrix topologies by using different terminal block accessories. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.

                      Technical Specifications

                      Switch Type

                      PXI Matrix Switch Module

                      No. of Channels

                      -

                      Relay Type

                      Reed

                      Switching Current Max

                      500mA

                      For Use With

                      NI PXI Controller

                      SVHC

                      No SVHC (08-Jul-2021)

                      Switch Configuration

                      1-Wire 4 x 128

                      Bus Connector Type

                      PXI Hybrid

                      Switching Voltage Max

                      100VDC

                      Bandwidth

                      30MHz

                      Product Range

                      PXI-2532B

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate