New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Switches
                      Print Page

                      778572-96

                      Multiplexer Switch Module, PXI-2596, 26.5GHz, 6 Channel, Electromechanical, Dual 6 x 1, 90V

                      NI / EMERSON 778572-96
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No778572-96
                      Newark Part No.13AJ3792
                      Product RangePXI-2596
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$16,740.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16,740.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No778572-96
                      Newark Part No.13AJ3792
                      Product RangePXI-2596
                      Technical Datasheet

                      Data Sheet

                      Switch TypePXI RF Multiplexer Switch Module
                      Switch ConfigurationDual 6 x 1
                      No. of Channels6Channels
                      Bus Connector TypePXI Hybrid
                      Relay TypeElectromechanical
                      Switching Voltage Max90VAC
                      Switching Current Max-
                      Bandwidth26.5GHz
                      For Use WithNI PXI Controller
                      Product RangePXI-2596
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXI-2596 is an RF signal multiplexer switch with dual 6x1 multiplexer banks in the same module. It is ideal for passing high-order harmonics from PXI RF Signal Upconverter modules or routing multiple sources to PXI RF Signal Downconverter modules. You can use the PXI-2596 on-board relay count tracking feature to predict relay lifetime and reduce unexpected system downtime.

                      Technical Specifications

                      Switch Type

                      PXI RF Multiplexer Switch Module

                      No. of Channels

                      6Channels

                      Relay Type

                      Electromechanical

                      Switching Current Max

                      -

                      For Use With

                      NI PXI Controller

                      SVHC

                      No SVHC (08-Jul-2021)

                      Switch Configuration

                      Dual 6 x 1

                      Bus Connector Type

                      PXI Hybrid

                      Switching Voltage Max

                      90VAC

                      Bandwidth

                      26.5GHz

                      Product Range

                      PXI-2596

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate