New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Switches
                      Print Page

                      782356-01

                      Multiplexer Switch Module, PXI-2796, 40GHz, 6 Channel, Electromechanical, Dual 6 x 1, 30V

                      NI / EMERSON 782356-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782356-01
                      Newark Part No.14AJ5517
                      Product RangePXI-2796
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$18,700.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18,700.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782356-01
                      Newark Part No.14AJ5517
                      Product RangePXI-2796
                      Technical Datasheet

                      Data Sheet

                      Switch TypePXI RF Multiplexer Switch Module
                      Switch ConfigurationDual 6 x 1
                      No. of Channels6Channels
                      Bus Connector TypePXI Hybrid
                      Relay TypeElectromechanical
                      Switching Voltage Max30VAC
                      Switching Current Max-
                      Bandwidth40GHz
                      For Use WithNI PXI Controller
                      Product RangePXI-2796
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXI-2796 offers a high-density, unterminated multiplexer with dual 6x1 multiplexer banks in the same module. It is ideal for passing high-order harmonics from PXI RF Signal Upconverter modules or routing multiple sources to PXI RF Signal Downconverter modules.

                      Technical Specifications

                      Switch Type

                      PXI RF Multiplexer Switch Module

                      No. of Channels

                      6Channels

                      Relay Type

                      Electromechanical

                      Switching Current Max

                      -

                      For Use With

                      NI PXI Controller

                      SVHC

                      No SVHC (08-Jul-2021)

                      Switch Configuration

                      Dual 6 x 1

                      Bus Connector Type

                      PXI Hybrid

                      Switching Voltage Max

                      30VAC

                      Bandwidth

                      40GHz

                      Product Range

                      PXI-2796

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate