New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Switches
                      Print Page

                      782358-01

                      Transfer Switch Module, PXI-2798, 40GHz, Electromechanical Relay, 30VAC

                      NI / EMERSON 782358-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782358-01
                      Newark Part No.14AJ5519
                      Product RangePXI-2798
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$13,824.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13,824.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782358-01
                      Newark Part No.14AJ5519
                      Product RangePXI-2798
                      Technical Datasheet

                      Data Sheet

                      Switch TypePXI Transfer Switch Module
                      Switch Configuration-
                      No. of Channels-
                      Bus Connector TypePXI Hybrid
                      Relay TypeElectromechanical
                      Switching Voltage Max30VAC
                      Switching Current Max-
                      Bandwidth40GHz
                      For Use WithNI PXI Controller
                      Product RangePXI-2798
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXI-2798 can route RF or microwave signals in automated test applications. Designed to operate with less than 1 dB insertion loss at up to 40 GHz, the PXI-2798 appears almost invisible to signals at much lower frequencies as well. You can use this module for basic signal routing or inserting and removing components in a signal path. The PXI-2798 is also well-suited for passing high-order harmonics from RF upconverters or routing multiple sources to RF downconverters.

                      Technical Specifications

                      Switch Type

                      PXI Transfer Switch Module

                      No. of Channels

                      -

                      Relay Type

                      Electromechanical

                      Switching Current Max

                      -

                      For Use With

                      NI PXI Controller

                      SVHC

                      No SVHC (08-Jul-2021)

                      Switch Configuration

                      -

                      Bus Connector Type

                      PXI Hybrid

                      Switching Voltage Max

                      30VAC

                      Bandwidth

                      40GHz

                      Product Range

                      PXI-2798

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate