New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Switches
                      Print Page

                      780587-12

                      Signal Insertion Switch Module, PXIe-2512, 800kHz, 7 Channel, FET Relay, 10 A, 50VDC

                      NI / EMERSON 780587-12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No780587-12
                      Newark Part No.14AJ5122
                      Product RangePXIe-2512
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$9,855.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9,855.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No780587-12
                      Newark Part No.14AJ5122
                      Product RangePXIe-2512
                      Technical Datasheet

                      Data Sheet

                      Switch TypePXI Signal Insertion Switch Module
                      Switch Configuration-
                      No. of Channels7Channels
                      Bus Connector TypePXIe
                      Relay TypeFET
                      Switching Voltage Max50VDC
                      Switching Current Max10A
                      Bandwidth800kHz
                      For Use WithNI PXI Controller
                      Product RangePXIe-2512
                      SVHCLead

                      Product Overview

                      The PXIe-2512 fault insertion unit (FIU) is designed for hardware-in-the-loop (HIL) applications and electronic reliability tests.  Each module has a set of feedthrough channels that you can open or short to one or more fault buses. You can use this architecture to simulate open or interrupted connections as well as shorts between pins, shorts to battery voltages, and shorts to ground on a per-channel basis. When controlled with the LabVIEW Real-Time Module, the PXIe-2512 is ideal for validating the integrity of control systems including engine control units (ECUs) and full authority digital engine controls (FADECs).

                      Technical Specifications

                      Switch Type

                      PXI Signal Insertion Switch Module

                      No. of Channels

                      7Channels

                      Relay Type

                      FET

                      Switching Current Max

                      10A

                      For Use With

                      NI PXI Controller

                      SVHC

                      Lead

                      Switch Configuration

                      -

                      Bus Connector Type

                      PXIe

                      Switching Voltage Max

                      50VDC

                      Bandwidth

                      800kHz

                      Product Range

                      PXIe-2512

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate