New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Switches
                      Print Page

                      780587-25

                      Multiplexer Switch Module, PXIe-2525, 10MHz, 64 Channel, Electromechanical, 2-Wire 64 x 1, 2 A, 150V

                      NI / EMERSON 780587-25
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No780587-25
                      Newark Part No.13AJ3933
                      Product RangePXIe-2525
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5,280.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5,280.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No780587-25
                      Newark Part No.13AJ3933
                      Product RangePXIe-2525
                      Technical Datasheet

                      Data Sheet

                      Switch TypePXI Multiplexer Switch Module
                      Switch Configuration2-Wire 64 x 1
                      No. of Channels64Channels
                      Bus Connector TypePXIe
                      Relay TypeElectromechanical
                      Switching Voltage Max150VDC
                      Switching Current Max2A
                      Bandwidth10MHz
                      For Use WithNI PXI Controller
                      Product RangePXIe-2525
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXIe-2525 is a high-density PXI multiplexer switch module that is ideal for routing signals within automated test systems. It uses electromechanical relays to perform immediate switch operations in one of the following 2-wire multiplexer configurations: 16 bank 4x1, octal 8x1, quad 16x1, dual 32x1, and 64x1. The PXIe-2525 also features on-board relay counting for relay monitoring.

                      Technical Specifications

                      Switch Type

                      PXI Multiplexer Switch Module

                      No. of Channels

                      64Channels

                      Relay Type

                      Electromechanical

                      Switching Current Max

                      2A

                      For Use With

                      NI PXI Controller

                      SVHC

                      No SVHC (08-Jul-2021)

                      Switch Configuration

                      2-Wire 64 x 1

                      Bus Connector Type

                      PXIe

                      Switching Voltage Max

                      150VDC

                      Bandwidth

                      10MHz

                      Product Range

                      PXIe-2525

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate