New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Switches
                      Print Page

                      780587-40

                      Matrix Switch Module, PXIe-2540, 350MHz, Reed Relay, 8 x 9, 500 mA, 60VDC

                      NI / EMERSON 780587-40
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No780587-40
                      Newark Part No.13AJ3935
                      Product RangePXIe-2540
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$8,143.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8,143.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No780587-40
                      Newark Part No.13AJ3935
                      Product RangePXIe-2540
                      Technical Datasheet

                      Data Sheet

                      Switch TypePXI RF Matrix Switch Module
                      Switch Configuration8 x 9
                      No. of Channels-
                      Bus Connector TypePXIe
                      Relay TypeReed
                      Switching Voltage Max60VDC
                      Switching Current Max500mA
                      Bandwidth350MHz
                      For Use WithNI PXI Controller
                      Product RangePXIe-2540
                      SVHCLead

                      Product Overview

                      The PXIe-2540 is an RF signal switching matrix. With its non-blocking design, you can simultaneously connect any row or column within the switching matrix and maximize the flexibility of your test system. Isolation relays on the module disconnect unused parts of the switching matrix to maintain RF performance and high isolation. The density and bandwidth of the PXIe-2540 is ideal for routing signals between digitizers, function generators, and other RF generators and analysers.

                      Technical Specifications

                      Switch Type

                      PXI RF Matrix Switch Module

                      No. of Channels

                      -

                      Relay Type

                      Reed

                      Switching Current Max

                      500mA

                      For Use With

                      NI PXI Controller

                      SVHC

                      Lead

                      Switch Configuration

                      8 x 9

                      Bus Connector Type

                      PXIe

                      Switching Voltage Max

                      60VDC

                      Bandwidth

                      350MHz

                      Product Range

                      PXIe-2540

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate