New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Switches
                      Print Page

                      780587-93

                      Multiplexer Switch Module, PXIe-2593, 500MHz, 16 Channel, Electromechanical, Dual 8x1, 500mA, 150V

                      NI / EMERSON 780587-93
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No780587-93
                      Newark Part No.13AJ3936
                      Product RangePXIe-2593
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$6,809.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6,809.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No780587-93
                      Newark Part No.13AJ3936
                      Product RangePXIe-2593
                      Technical Datasheet

                      Data Sheet

                      Switch TypePXI RF Multiplexer Switch Module
                      Switch ConfigurationDual 8 x 1
                      No. of Channels16Channels
                      Bus Connector TypePXIe
                      Relay TypeElectromechanical
                      Switching Voltage Max150VAC
                      Switching Current Max500mA
                      Bandwidth500MHz
                      For Use WithNI PXI Controller
                      Product RangePXIe-2593
                      SVHCLead

                      Product Overview

                      The PXIe-2593 can be programmatically configured as unterminated multiplexers, externally terminated multiplexers, or dimensionally flexible sparse matrices.

                      Technical Specifications

                      Switch Type

                      PXI RF Multiplexer Switch Module

                      No. of Channels

                      16Channels

                      Relay Type

                      Electromechanical

                      Switching Current Max

                      500mA

                      For Use With

                      NI PXI Controller

                      SVHC

                      Lead

                      Switch Configuration

                      Dual 8 x 1

                      Bus Connector Type

                      PXIe

                      Switching Voltage Max

                      150VAC

                      Bandwidth

                      500MHz

                      Product Range

                      PXIe-2593

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate