New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Switches
                      Print Page

                      781986-27

                      Programmable Resistor Module, PXIe-2727, 9 Channel, Reed Relay, 300 mA, 60VDC

                      NI / EMERSON 781986-27
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781986-27
                      Newark Part No.14AJ5444
                      Product RangePXIe-2727
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$10,890.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10,890.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781986-27
                      Newark Part No.14AJ5444
                      Product RangePXIe-2727
                      Technical Datasheet

                      Data Sheet

                      Switch TypePXI Programmable Resistor Module
                      Switch Configuration-
                      No. of Channels9Channels
                      Bus Connector TypePXIe
                      Relay TypeReed
                      Switching Voltage Max60VDC
                      Switching Current Max300mA
                      Bandwidth-
                      For Use WithNI PXI Controller
                      Product RangePXIe-2727
                      SVHCLead

                      Product Overview

                      781986-27 is a PXIe-2727 16-bit, 9-channel PXI programmable resistor module. The PXIe‑2727 is a test module that replicates the behavior of resistance-based inputs and outputs such as potentiometers, resistance temperature detectors (RTDs), voltage dividers, and bridge elements. The PXIe‑2727 programmatically controls a series of relays to vary the resistance across each channel of an I/O connector. This function is well suited for simulating environmental conditions in hardware‑in‑the‑loop (HIL) validation. The software provides a simple user interface that accepts inputs in units of temperature or resistance and configures the resistance across each channel.

                      • 16kohm maximum resistance
                      • 0.25ohm resistance resolution
                      • Dimension (L × W × H) is 8.5 × 0.8 × 5.1inch (3U, one slot, PXIe/cPCI module)
                      • Operating temperature range from 0°C to 55°C
                      • IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards

                      Technical Specifications

                      Switch Type

                      PXI Programmable Resistor Module

                      No. of Channels

                      9Channels

                      Relay Type

                      Reed

                      Switching Current Max

                      300mA

                      For Use With

                      NI PXI Controller

                      SVHC

                      Lead

                      Switch Configuration

                      -

                      Bus Connector Type

                      PXIe

                      Switching Voltage Max

                      60VDC

                      Bandwidth

                      -

                      Product Range

                      PXIe-2727

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate