Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780587-48
Newark Part No.14AJ5134
Product RangePXIe-2748
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $8,424.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,424.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780587-48
Newark Part No.14AJ5134
Product RangePXIe-2748
Technical Datasheet
Switch TypePXI RF Multiplexer Switch Module
Switch Configuration16 x 1
No. of Channels16Channels
Bus Connector TypePXIe
Relay TypeElectromechanical
Switching Voltage Max30VAC
Switching Current Max500mA
Bandwidth3GHz
For Use WithNI PXI Controller
Product RangePXIe-2748
Product Overview
The PXIe-2748 is a PXI RF multiplexer switch module that is ideal for switching RF signals up to 3 GHz in production test applications. The high channel count of the PXIe-2748 makes it well-suited for test systems that require switching a large number of RF signals, such as switching several devices under test to a single channel on the RF analyser. It also features on-board relay counting for relay monitoring.
Technical Specifications
Switch Type
PXI RF Multiplexer Switch Module
No. of Channels
16Channels
Relay Type
Electromechanical
Switching Current Max
500mA
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Switch Configuration
16 x 1
Bus Connector Type
PXIe
Switching Voltage Max
30VAC
Bandwidth
3GHz
Product Range
PXIe-2748
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate