New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Temperature Input Modules
                      Print Page

                      781348-01

                      Temperature Input Module, Thermocouple, PXIe-4353, 90 SPS, 24 bit, 32 Input, ± 80 mV, PXI Controller

                      NI / EMERSON 781348-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781348-01
                      Newark Part No.13AJ3983
                      Product RangePXIe-4353
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      29 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6,391.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6,391.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781348-01
                      Newark Part No.13AJ3983
                      Product RangePXIe-4353
                      Technical Datasheet

                      Data Sheet

                      Product TypeTemperature Input Module
                      Sampling Rate90SPS
                      Resolution (Bits)24bit
                      No. of Input Channels32Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range± 80mV
                      Operating Temperature Range0°C to +55°C
                      For Use WithNI PXI Controllers
                      Product RangePXIe-4353
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      781348-01 is a PXIe‑4353 32-channel, 24bit PXI temperature input module. The PXIe‑4353 is a thermocouple input module that provides integrated data acquisition and signal conditioning for temperature measurements. The PXIe‑4353 includes increased accuracy and synchronization features for scalable measurement systems from low‑ to high‑channel counts. The high accuracy is attributed to the NI TB‑4353 isothermal terminal block that optimizes thermal conductivity between the thermocouple terminals and the cold-junction compensation (CJC) channels. The PXIe‑4353 has two auto zero channels for offset compensation as well as open thermocouple detection to identify disconnected thermocouples.

                      • Ambient temperature range from 0°C to 55°C
                      • Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards

                      Notes

                      Do not connect the NI PXIe-4353 to signals or use for measurements within Measurement Categories III or IV.

                      Technical Specifications

                      Product Type

                      Temperature Input Module

                      Resolution (Bits)

                      24bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      ± 80mV

                      For Use With

                      NI PXI Controllers

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      90SPS

                      No. of Input Channels

                      32Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      0°C to +55°C

                      Product Range

                      PXIe-4353

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate