Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782118-01
Newark Part No.14AJ5472
Product RangePXIe-4357
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7,738.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7,738.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782118-01
Newark Part No.14AJ5472
Product RangePXIe-4357
Technical Datasheet
Product TypeTemperature Input Module
Sampling Rate100SPS
Resolution (Bits)24bit
No. of Input Channels20Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXIe-4357
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI PXIe-4357 input module provides integrated data acquisition and signal conditioning for 2-, 3-, or 4-wire resistance temperature detector (RTD) measurements. It offers both high-speed and high-resolution modes. It provides per channel software-programmable configurations and automatically scale measured data into engineering units.
Technical Specifications
Product Type
Temperature Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI PXI Controllers
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
100SPS
No. of Input Channels
20Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXIe-4357
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate