Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $240.000 |
Price for:Each
Minimum: 1
Multiple: 1
$240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782751-01
Newark Part No.27AJ2453
Accessory TypeDaughterboard
For Use WithNI BasicTX USRP Devices
Product Range-
SVHCTo Be Advised
Product Overview
782751-01 is a BasicTX USRP Daughterboard (1 - 250MHz). The BasicTX daughterboard provides a simple, wideband interface to the DAC output(s) of a USRP. The BasicTX is an ideal daughterboard for users who want to use an external RF front end, or experiment with the raw signals provided by the USRP. A wideband transformer allows operation from 1 to 250MHz on each channel. Example applications include transmitters with external RF front ends direct generation of baseband of passband signals and custom daughtercard development.
- Uses two wideband transformers to match the dual DAC outputs of a USRP to 50-ohm SMA connections
Technical Specifications
Accessory Type
Daughterboard
Product Range
-
For Use With
NI BasicTX USRP Devices
SVHC
To Be Advised
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate