New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Software Defined Radios
                      Print Page

                      783773-01

                      Software Defined Radio, USRP E310, 70 MHz to 6 GHz, 56 MHz Bandwidth, Xilinx Zynq 7020 SoC, USB

                      NI / EMERSON 783773-01
                      NI / EMERSON 783773-01
                      NI / EMERSON 783773-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No783773-01
                      Newark Part No.27AJ2506
                      Product RangeUSRP E310
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No783773-01
                      Newark Part No.27AJ2506
                      Product RangeUSRP E310
                      Technical Datasheet

                      Data Sheet

                      Frequency Range70MHz to 6GHz
                      Bandwidth56MHz
                      FPGA FamilyXilinx Zynq 7020 SoC
                      No. of Input Channels2Channels
                      No. of Output Channels2Channels
                      Bus Connector TypeUSB
                      Product RangeUSRP E310
                      SVHCTo Be Advised

                      Product Overview

                      783773-01 is a USRP E310 KIT. USRP E310 offers a portable stand-alone software defined radio platform designed for field deployment. The flexible 2×2 MIMO AD9361 transceiver from Analog Devices provides up to 56 MHz of instantaneous bandwidth and spans frequencies from 70 MHz – 6 GHz to cover multiple bands of interest. RF filter banks in both the transmitter and receiver front-end enhance selectivity. The baseband processor uses the Xilinx Zynq 7020 SoC to deliver FPGA accelerated computations combined with stand-alone operation enabled by a dual-core ARM CPU. The USRP E310 includes a rich set of peripherals such as an integrated GPS receiver for position awareness and time synchronization, as well as two host USB ports for extending storage, I/O, and communication options with off-the-shelf devices. Users can rapidly prototype and deploy designs for mobile and embedded applications with tight size, weight, and power requirements.

                      • 2×2 MIMO transceiver
                      • Xilinx Zynq 7020 SoC: 7 series FPGA with ARM cortex A9 866MHz dual-core processor
                      • Up to 10MS/s sample data transfer rate to ARM processor
                      • Synchronization with PPS time reference
                      • Integrated GPS receiver
                      • 9-axis inertial measurement unit
                      • Rich set of peripherals such as host USB and 1 gigabit Ethernet, OpenEmbedded build framework
                      • 133 x 68.2 x 26.4mm form factor
                      • USRP Hardware Driver™ (UHD) open-source software API version 3.8.0 or later
                      • RF Network on Chip (RFNoC™) FPGA development framework, GNU Radio support

                      Contents

                      USRP E310, Power supply, 2x SMB-to-SMA adapter, 1 Gigabit Ethernet cable, USB2-to-microUSB cable, Imaged microSD card, Getting started guide.

                      Technical Specifications

                      Frequency Range

                      70MHz to 6GHz

                      FPGA Family

                      Xilinx Zynq 7020 SoC

                      No. of Output Channels

                      2Channels

                      Product Range

                      USRP E310

                      Bandwidth

                      56MHz

                      No. of Input Channels

                      2Channels

                      Bus Connector Type

                      USB

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate