New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Software Defined Radios
                      Print Page

                      783144-01

                      Software Defined Radio, USRP X300, 6 GHz, 160 MHz Bandwidth, Xilinx Kintex-7, PCIe

                      NI / EMERSON 783144-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No783144-01
                      Newark Part No.27AJ2472
                      Product RangeUSRP X300
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$13,425.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13,425.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No783144-01
                      Newark Part No.27AJ2472
                      Product RangeUSRP X300
                      Technical Datasheet

                      Data Sheet

                      Frequency Range-
                      Bandwidth160MHz
                      FPGA FamilyXilinx Kintex-7
                      No. of Input Channels2Channels
                      No. of Output Channels2Channels
                      Bus Connector TypePCIe
                      Product RangeUSRP X300
                      SVHCTo Be Advised

                      Product Overview

                      783144-01 is a USRP X300 high-performance, scalable software-defined radio (SDR) platform for designing and deploying next-generation wireless communications systems. The hardware architecture combines two extended-bandwidth daughterboard slots covering DC – 6 GHz with up to 160 MHz of baseband bandwidth, multiple high-speed interface options (PCIe, dual 10 GigE, dual 1 GigE), and a large user-programmable Kintex-7 FPGA in a convenient desktop or rack-mountable half-wide 1U form factor. In addition to providing best-in-class hardware performance, the open source software architecture of X300 provides cross-platform UHD driver support making it compatible with a large number of supported development frameworks, reference architectures, and open source projects.

                      • Two wide-bandwidth RF daughterboard slots
                      • Large customizable Xilinx Kintex-7 FPGA for high-performance DSP (XC7K325T)
                      • Multiple high-speed interfaces
                      • UHD architecture provides compatibility with GNU Radio, C++/Python API, Amarisoft LTE 100, OpenBTS
                      • Flexible clocking architecture
                      • Compact and rugged half-wide 1U form factor for convenient desktop or rack mount usage
                      • Digital I/O accessible on the front panel for custom control and interfacing from the FPGA

                      Contents

                      USRP X300, 1 Gigabit Ethernet cable, SFP adapter for 1 GigE, Power supply, USB 2.0 cable for internal JTAG adapter, Four SMA-bulkhead cables, Getting started guide.

                      Technical Specifications

                      Frequency Range

                      -

                      FPGA Family

                      Xilinx Kintex-7

                      No. of Output Channels

                      2Channels

                      Product Range

                      USRP X300

                      Bandwidth

                      160MHz

                      No. of Input Channels

                      2Channels

                      Bus Connector Type

                      PCIe

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate