New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Sound & Vibration Modules
                      Print Page

                      783827-01

                      Sound and Vibration Module, NI-9250, AC/DC Coupling, 2 Input Channel, 24 bit, 102.4 kSPS

                      NI / EMERSON 783827-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No783827-01
                      Newark Part No.14AJ5822
                      Product RangeNI-9250
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2,904.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,904.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No783827-01
                      Newark Part No.14AJ5822
                      Product RangeNI-9250
                      Technical Datasheet

                      Data Sheet

                      Product TypeC Series Sound and Vibration Input Module
                      Sampling Rate102.4kSPS
                      Resolution (Bits)24bit
                      Bus Connector Type-
                      Analog Input CouplingAC/DC
                      Cutoff Frequency0.43Hz
                      Front Connection TypeBNC
                      No. of Input Channels2Channels
                      No. of Output Channels-
                      For Use WithNI CompactDAQ & CompactRIO Systems
                      Product RangeNI-9250
                      SVHCLead

                      Product Overview

                      783827-01 is a NI‑9250 2-channel, 102.4kS/s/ch simultaneous, ±5V, C series sound and vibration input module. The NI‑9250 can measure signals from integrated electronic piezoelectric (IEPE) and non‑IEPE sensors such as accelerometers and microphones. The NI‑9250 is also compatible with smart TEDS sensors. The NI‑9250 delivers a wide dynamic range and incorporates software-selectable AC/DC coupling and IEPE signal conditioning. The input channels simultaneously measure signals. Each channel also has built-in anti-aliasing filters that automatically adjust to your sample rate. When used with NI software, this module provides processing functionality for condition monitoring such as frequency analysis and order tracking.

                      • Operating temperature range from -40°C to 70°C
                      • IP40 ingress protection

                      Technical Specifications

                      Product Type

                      C Series Sound and Vibration Input Module

                      Resolution (Bits)

                      24bit

                      Analog Input Coupling

                      AC/DC

                      Front Connection Type

                      BNC

                      No. of Output Channels

                      -

                      Product Range

                      NI-9250

                      Sampling Rate

                      102.4kSPS

                      Bus Connector Type

                      -

                      Cutoff Frequency

                      0.43Hz

                      No. of Input Channels

                      2Channels

                      For Use With

                      NI CompactDAQ & CompactRIO Systems

                      SVHC

                      Lead

                      Technical Docs (3)

                      Quick Start Guide EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate