New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Sound & Vibration Modules
                      Print Page

                      788511-01

                      Sound & Vibration Module, PXIe-4468, 2 Channel, 250 kSPS, 0.8 Hz, 24 bit, PXI Systems

                      NI / EMERSON 788511-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No788511-01
                      Newark Part No.77AK6389
                      Product RangePXIe-4468 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$9,676.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9,676.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No788511-01
                      Newark Part No.77AK6389
                      Product RangePXIe-4468 Series
                      Technical Datasheet

                      Data Sheet

                      Product TypePXI Sound and Vibration Module
                      Sampling Rate250kSPS
                      Resolution (Bits)24bit
                      Bus Connector TypePXI Express
                      Analog Input CouplingAC/DC
                      Cutoff Frequency0.8Hz
                      Front Connection TypeSMB, BNC
                      No. of Input Channels2Channels
                      No. of Output Channels2Channels
                      For Use WithNI PXI Systems
                      Product RangePXIe-4468 Series
                      SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                      Product Overview

                      PXIe-4468 is a PXIe, 250KS/s, 2 input/2 output PXI sound and vibration module. The PXIe-4468 helps you make precision measurements with microphones, accelerometers, and other transducers that feature large dynamic ranges. This PXI Sound and Vibration module provides two-channel dynamic signal generation and two-channel acquisition, and you can use one of six gain settings to configure your input range. Additionally, the PXIe-4468 includes software-configurable AC/DC coupling, IEPE conditioning, and pure tone generator. You can use the PXIe-4468 for sound and vibration applications such as audio test; automotive noise, vibration, and harshness (NVH); and machine condition monitoring.

                      • High pass filter cut off frequency is 8Hz
                      • SMB, BNC connection
                      • 121 DSA dynamic range

                      Technical Specifications

                      Product Type

                      PXI Sound and Vibration Module

                      Resolution (Bits)

                      24bit

                      Analog Input Coupling

                      AC/DC

                      Front Connection Type

                      SMB, BNC

                      No. of Output Channels

                      2Channels

                      Product Range

                      PXIe-4468 Series

                      Sampling Rate

                      250kSPS

                      Bus Connector Type

                      PXI Express

                      Cutoff Frequency

                      0.8Hz

                      No. of Input Channels

                      2Channels

                      For Use With

                      NI PXI Systems

                      SVHC

                      2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
                      Download Product Compliance Certificate

                      Product Compliance Certificate