New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Sound & Vibration Modules
                      Print Page

                      780421-01

                      Sound and Vibration Module, USB-4432, AC/DC Coupling, 5 Input Channel, 24 bit, 102.4 kSPS

                      NI / EMERSON 780421-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No780421-01
                      Newark Part No.14AJ5087
                      Product RangeUSB-4432
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$7,862.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7,862.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No780421-01
                      Newark Part No.14AJ5087
                      Product RangeUSB-4432
                      Technical Datasheet

                      Data Sheet

                      Product TypeSound and Vibration Device
                      Sampling Rate102.4kSPS
                      Resolution (Bits)24bit
                      Bus Connector TypeUSB 2.0
                      Analog Input CouplingAC/DC
                      Cutoff Frequency0.1Hz
                      No. of Input Channels5Channels
                      No. of Output Channels-
                      For Use WithNI DAQ Systems
                      Product RangeUSB-4432
                      SVHCLead

                      Product Overview

                      The USB-4432 is designed for sound and vibration measurements. Four of the input channels incorporate integrated electronic piezoelectric (IEPE) signal conditioning for accelerometers and microphones and built-in antialiasing filters that automatically adjust to your sampling rate. The fifth input channel does not include IEPE support.

                      Technical Specifications

                      Product Type

                      Sound and Vibration Device

                      Resolution (Bits)

                      24bit

                      Analog Input Coupling

                      AC/DC

                      No. of Input Channels

                      5Channels

                      For Use With

                      NI DAQ Systems

                      SVHC

                      Lead

                      Sampling Rate

                      102.4kSPS

                      Bus Connector Type

                      USB 2.0

                      Cutoff Frequency

                      0.1Hz

                      No. of Output Channels

                      -

                      Product Range

                      USB-4432

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate