Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781037-01
Newark Part No.13AJ3953
Product RangePXIe-6674T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $15,087.600 |
Price for:Each
Minimum: 1
Multiple: 1
$15,087.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781037-01
Newark Part No.13AJ3953
Product RangePXIe-6674T
Technical Datasheet
Product TypeSynchronization Module
For Use WithNI PXI Chassis
Product RangePXIe-6674T
SVHCLead
Product Overview
The PXIe-6674T generates and routes clocks and triggers between devices in a PXI Express chassis as well as to other PXI and PXI Express chassis or third-party instrumentation. The PXIe-6674T unlocks the advanced low-voltage differential signalling (LVDS) trigger signals PXIe-DStarA, PXIe-DStarB, and PXIe-DStarC, on PXI Express while fully supporting the PXI trigger lines. The PXIe-6674T can generate two types of clock signals: a highly stable 10 MHz clock based on an on-board precision oven-controlled crystal oscillator (OCXO) reference and a second clock from the direct digital synthesis (DDS) clock generation circuit.
Technical Specifications
Product Type
Synchronization Module
Product Range
PXIe-6674T
For Use With
NI PXI Chassis
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate