New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Test Support Modules
                      Print Page

                      785173-01

                      Test Support, Coprocessor Module, PXIe-7912, FlexRIO Instrument

                      NI / EMERSON 785173-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No785173-01
                      Newark Part No.14AJ6054
                      Product RangePXIe-7912
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$31,320.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $31,320.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No785173-01
                      Newark Part No.14AJ6054
                      Product RangePXIe-7912
                      Technical Datasheet

                      Data Sheet

                      Product TypeCoprocessor Module
                      For Use WithNI FlexRIO Instruments
                      Product RangePXIe-7912
                      SVHCLead

                      Product Overview

                      The PXIe-7912 provides a Xilinx Kintex UltraScale FPGA that you can program with LabVIEW or Xilinx Vivado to add signal-processing capabilities to PXI Express systems. Using the x8 Gen 3 PCI Express architecture and peer-to-peer streaming, PXI FlexRIO Coprocessor Modules can stream data to and from other modules in a PXI chassis at up to 7 GB/s without a host controller. You can pair these modules with another PXI instrument, such as a PXI Vector Signal Transceiver, to add functionality, such as running complex algorithms in real-time. The PXIe-7912 KU040 FPGA is ideal for applications that require a moderate amount of signal processing.

                      Technical Specifications

                      Product Type

                      Coprocessor Module

                      Product Range

                      PXIe-7912

                      For Use With

                      NI FlexRIO Instruments

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:4A994
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate