Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778834-01
Newark Part No.14AJ4735
Product RangePCI-6624
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $4,498.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4,498.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778834-01
Newark Part No.14AJ4735
Product RangePCI-6624
Technical Datasheet
No. of Channels8Channels
Bus Connector TypePCI
Resolution (Bits)32bit
Frequency Max400kHz
For Use WithNI DAQ Systems
Product RangePCI-6624
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PCI-6624 performs a wide variety of counter/timer tasks, including event counting, time period/frequency measurement, quadrature encoder position measurement, pulse width measurement, pulse generation, and pulse train generation. Example applications also include generation of retriggerable pulses, two-signal edge separation measurements, continuous buffered event counting, and continuous buffered pulse train measurements. The PCI-6624 offers superior industrially rugged features for a wide array of applications such as automotive/aerospace, industrial/motion control, and manufacturing test.
Technical Specifications
No. of Channels
8Channels
Resolution (Bits)
32bit
For Use With
NI DAQ Systems
SVHC
No SVHC (08-Jul-2021)
Bus Connector Type
PCI
Frequency Max
400kHz
Product Range
PCI-6624
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate