New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Timer / Counter Modules
                      Print Page

                      782351-01

                      Counter/Timer Module, PCIe-6612, 8 Channels, 32 bit, 80 MHz, DAQ Systems

                      NI / EMERSON 782351-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782351-01
                      Newark Part No.14AJ5515
                      Product RangePCIe-6612
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2,299.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,299.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782351-01
                      Newark Part No.14AJ5515
                      Product RangePCIe-6612
                      Technical Datasheet

                      Data Sheet

                      No. of Channels8Channels
                      Bus Connector TypePCI Express
                      Resolution (Bits)32bit
                      Frequency Max80MHz
                      For Use WithNI DAQ Systems
                      Product RangePCIe-6612
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      782351-01 is a PCIe-6612 counter/timer module. It performs encoder position measurement, event counting, period measurement, pulse-width measurement, pulse generation, pulse-train generation, and frequency measurement. It features eight counter/timers, digital debouncing filters, and TTL/CMOS-compatible digital I/O. The PCIe-6612 can perform three simultaneous high-speed DMA transfers.

                      • PCI express bus connector
                      • 40 bidirectional digital channels
                      • 5V TTL logic levels and range
                      • 8 number of counters/timers

                      Technical Specifications

                      No. of Channels

                      8Channels

                      Resolution (Bits)

                      32bit

                      For Use With

                      NI DAQ Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Bus Connector Type

                      PCI Express

                      Frequency Max

                      80MHz

                      Product Range

                      PCIe-6612

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate