New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Timer / Counter Modules
                      Print Page

                      782353-01

                      Counter/Timer Module, PXIe-6614, 8 Channels, 32 bit, 80 MHz, PXI Systems

                      NI / EMERSON 782353-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782353-01
                      Newark Part No.13AJ4018
                      Product RangePXIe-6614
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$10,416.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10,416.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782353-01
                      Newark Part No.13AJ4018
                      Product RangePXIe-6614
                      Technical Datasheet

                      Data Sheet

                      No. of Channels8Channels
                      Bus Connector TypePXIe
                      Resolution (Bits)32bit
                      Frequency Max80MHz
                      For Use WithNI PXI Systems
                      Product RangePXIe-6614
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXIe-6614  is a high-precision counter/timer module that performs encoder position measurement, event counting, period measurement, pulse-width measurement, pulse generation, pulse-train generation, and frequency measurement. It features eight counter/timers, digital debouncing filters, and TTL/CMOS-compatible digital I/O. The PXIe-6614 offers industrially rugged features for a wide array of applications such as automotive/aerospace, industrial/motion control, and manufacturing test. Measurements are highly accurate and precise over longer periods of time because of the oven-controlled crystal oscillator (OCXO) in the module.

                      Technical Specifications

                      No. of Channels

                      8Channels

                      Resolution (Bits)

                      32bit

                      For Use With

                      NI PXI Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Bus Connector Type

                      PXIe

                      Frequency Max

                      80MHz

                      Product Range

                      PXIe-6614

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate