Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No606
Newark Part No.70AK9835
Product Range600 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $735.310 |
Price for:Each
Minimum: 1
Multiple: 1
$735.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No606
Newark Part No.70AK9835
Product Range600 Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Power, Resistance, THD
Current Measure AC Max3kA
Voltage Measure AC Max-
Voltage Measure DC Max1.7kV
Resistance Measure Max99.99kohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits-
Jaw Opening Max60mm
Product Range600 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
606 is a clamp on meter. It is safety rated at 1000 V CAT IV. This AC DC clamp meter measures AC, DC, and AC+DC volts, ohms, energy, power, THD. It can also perform continuity and diode test.
- Measures 1200VAC / 1700VDC voltage, 2000AAC/3000ADC current
- Measures 0.1ohm to 99.99kohm resistance
- Measures W, VA, var and PF for single- and three-phase balanced systems
- UL 94 VI flame retardant self-extinguishing
- 10,000-count blue electroluminescent backlit display
- Measures frequency to 20KHz with 0.1Hz resolution
- Auto selects AC or DC measurement voltage
- True InRush® current measurement with 100mS capture
- Auto power off, hold button, backlight button, min/max button
- 2.36" jaw opening
Contents
Clamp-on meter, Set of (2) color-coded silicone insulated test leads, Test probes and alligator clips, Soft carrying case, (4) 1.5V AA batteries, User manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Power, Resistance, THD
Voltage Measure AC Max
-
Resistance Measure Max
99.99kohm
Range Selection
Auto, Manual
Jaw Opening Max
60mm
SVHC
No SVHC (16-Jul-2019)
Current Measure AC Max
3kA
Voltage Measure DC Max
1.7kV
DMM Response Type
True RMS
No. of Digits
-
Product Range
600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate