Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $1,012.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,012.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoCL360
Newark Part No.84X9971
Product RangeCL Series
Technical Datasheet
DMM FunctionsAC Current
Current Measure AC Max1kA
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeMean Value
Range SelectionManual
No. of Digits3.5
Jaw Opening Max68mm
Product RangeCL Series
SVHCTo Be Advised
Product Overview
- Clamp-on tester with leakage current measurement
- Leakage current measurement with current range from 200mA to 1000A
- Manual range switching and data hold
- AC and DC output
- 68mm in diameter of measurable conductor
- Approved for conformity to safety standards EN 61010-1, EN 61010-2-032 (CAT III 300 V)
Contents
Clamp-on tester, Batteries, Carrying case (93031), User's manual (IM CL360).
Technical Specifications
DMM Functions
AC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Manual
Jaw Opening Max
68mm
SVHC
To Be Advised
Current Measure AC Max
1kA
Voltage Measure DC Max
-
DMM Response Type
Mean Value
No. of Digits
3.5
Product Range
CL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate