| Quantity | Price |
|---|---|
| 1+ | $664.370 |
Product Information
Product Overview
CM85-2 is an industrial True RMS power clamp meter with advanced power analysis and variable frequency drive (VFD) filtering functions required by electrical troubleshooters for full-scale equipment. Accurately analyze voltage in complex machinery by including harmonics, inrush, current, and phase rotation testing with a wide AC/DC voltage range and base accuracy of +/-1%. Stream live data in real time from the CM85-2 to your mobile device over Bluetooth®. Using the METERLiNK® app, you can compare log files, create alarm thresholds, visualize trends, and create reports to share with team members.
- Measures AC/ DC voltage, AC/DC current, frequency, resistance, capacitance
- Inrush mode to capture AC current spikes during start-up
- VFD mode for accuracy on VFD-controlled equipment
- Bluetooth® connectivity up to 10m (32ft)
- 1.77inch jaw opening
- CAT IV-600V, CAT III-1000V safety rated
- Powered by 6 x 1.5V AAA batteries
- Auto power off
- Operating temperature range from 0°C to 50°C (32°F to 122°F)
- Dimension is (L × W × H) 10.87 in × 3.98 in × 1.97 in
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
999.9V
99.99kohm
Auto
45mm
No SVHC (17-Dec-2015)
999.9A
999.9V
True RMS
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate