New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. PCI and USB Multimeter Devices
                      Print Page

                      780152-01

                      Digital Multimeter Device, USB-4065, 6.5 Digit, 3 A, 300V

                      NI / EMERSON 780152-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No780152-01
                      Newark Part No.14AJ5051
                      Product RangeUSB-4065
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      6 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3,602.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,602.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No780152-01
                      Newark Part No.14AJ5051
                      Product RangeUSB-4065
                      Technical Datasheet

                      Data Sheet

                      No. of Digits6.5
                      DMM Connectivity-
                      Current Measure AC Max3A
                      Voltage Measure AC Max300V
                      Resistance Measure Max100Mohm
                      Product RangeUSB-4065
                      Current Measure DC Max3A
                      Voltage Measure DC Max300V
                      Manufacturer Warranty3 Years
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Crest Factor, Diode, Resistance, Temperature
                      Plug Type-
                      SVHCLead

                      Product Overview

                      780152-01 is a USB‑4065 6½-digit, ±300V, USB digital multimeter device. It makes AC/DC voltage, AC/DC current, and 2‑ or 4‑wire resistance measurements, as well as diode tests. It is ideally suited for OEMs, educational laboratories, or other cost-conscious test and measurement applications.

                      • 300VAC/VDC voltage rating, 3A current rating

                      Technical Specifications

                      No. of Digits

                      6.5

                      Current Measure AC Max

                      3A

                      Resistance Measure Max

                      100Mohm

                      Current Measure DC Max

                      3A

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      DMM Connectivity

                      -

                      Voltage Measure AC Max

                      300V

                      Product Range

                      USB-4065

                      Voltage Measure DC Max

                      300V

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Crest Factor, Diode, Resistance, Temperature

                      SVHC

                      Lead

                      Technical Docs (2)

                      Quick Start Guide EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate