Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $458.690 |
Price for:Each
Minimum: 1
Multiple: 1
$458.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoTVR10G
Newark Part No.51AK0083
Technical Datasheet
Meter Display TypeLED
Network Speeds10Mbps, 100Mbps, 1Gbps, 10Gbps
Network FunctionalityLAN
Product Range-
SVHCTo Be Advised
Product Overview
TVR10G is a LAN network tester. It has been designed to test LAN devices and cabling to the 10, 100 and 1000 Base-T standard. The Main unit performs the bulk of the tests such as determining the LAN device type (is it a hub/switch or PC?), the LAN speed and duplex (10, 100, 1000, 10000 MB/s, half or full duplex) and whether PoE (Power over Ethernet) is present without the need of the Remote Probe.
- Tests LAN devices and cabling up to the 10000 (10GB) base-T standard
- Hub/switch/PC verifier that indicates the equipment device type
- LAN speedometer verifies speed and duplex of the link (10,100,1000,10000MB/s, full or half duplex)
- Straight thru/crossover cable simulator indicates the type of patch cable required
- Inline network activity monitor indicates the negotiated speed and duplex between two LAN devices
- Verifies if PC/hub/switch is ON and hub/switch to hub/switch data transmission
- Detects POE (Power over Ethernet) and indicates whether it is endspan or midspan
- Verifies which cable pairs are wired and whether they are straight thru or crossover
- Cable test port checks continuity, opens, shorts, and splits
- Audibly trace cable locations of all 4 pairs to insure network compatibility
Contents
LAN network tester, (2) 9V batteries, (2) RJ45 cables, RJ45 to coax adapter, Case.
Technical Specifications
Meter Display Type
LED
Network Functionality
LAN
SVHC
To Be Advised
Network Speeds
10Mbps, 100Mbps, 1Gbps, 10Gbps
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate