New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      2557

                      Digital Oscilloscope, 2550 Series, 4 Channel, 200 MHz, 2 GSPS, 24 kpts, 1.8 ns

                      B&K PRECISION 2557
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part No2557
                      Newark Part No.53W5494
                      Product Range2550 Series
                      Also Known AsBK2557
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part No2557
                      Newark Part No.53W5494
                      Product Range2550 Series
                      Also Known AsBK2557
                      Technical Datasheet

                      Data Sheet

                      Product Range2550 Series
                      Scope Channels4 Channel
                      Bandwidth200MHz
                      Sampling Rate2GSPS
                      Display Memory Depth24 kpts
                      Calculated Rise Time1.8ns
                      Scope Display TypeWQVGA LCD Color
                      Kit ContentsOne Passive Probe Per Channel, USB (Type A to B) Communication Cable, Certificate of Calibration, Power Cord, User Manual
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 2557 digital storage oscilloscope deliver performance and value in a 4-channel configurations. With a 200 MHz bandwidth and 2 GSa/s sample rate, these oscilloscopes offer 24 kpts/Ch waveform memory, 32 automatic measurements, and advanced triggering capabilities including math functions. Engineered to allow you to see more of your signal under test, the 2557's widescreen 7” TFT display offers a significantly larger viewing area than typical economy oscilloscopes (5.7”).

                      • Bandwidth up to 300 MHz
                      • 2 GSa/s sample rate
                      • 4-channel acquisition (on select models)
                      • Large 7" widescreen color display
                      • 32 automatic measurements
                      • FFT plus four additional math functions
                      • Built-in context sensitive help system
                      • 50 Ω input coupling
                      • PC software lets you remotely control the oscilloscope, capture, save, & analyze waveform data
                      • Front & rear panel USB host port for storing & recalling of waveform data, setups, & screenshots
                      • Standard LAN (supports SCPI) and USB device port (USBTMC compliant) for remote PC control 

                      Applications

                      Sensing & Instrumentation, Signal Processing, Test & Measurement

                      Contents

                      User manual, passive probes (one per channel), power cord, certificate of calibration & USB (Type A to B) communication cable.

                      Technical Specifications

                      Product Range

                      2550 Series

                      Bandwidth

                      200MHz

                      Display Memory Depth

                      24 kpts

                      Scope Display Type

                      WQVGA LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (07-Nov-2024)

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      2GSPS

                      Calculated Rise Time

                      1.8ns

                      Kit Contents

                      One Passive Probe Per Channel, USB (Type A to B) Communication Cable, Certificate of Calibration, Power Cord, User Manual

                      Plug Type

                      US

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate